Part Details for 91-21SURC/S530-A2/TR7 by Everlight Electronics Co Ltd
Overview of 91-21SURC/S530-A2/TR7 by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91-21SURC/S530-A2/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-91-21SURC/S530-A2/TR7TR-ND
|
DigiKey | LED RED CLEAR SMD Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0901 / $0.1190 | Buy Now |
DISTI #
638-9121SURCS530A2
|
Mouser Electronics | Standard LEDs - SMD HYPER RED CLEAR 624nm 482mcd RoHS: Compliant | 4422 |
|
$0.0890 / $0.4700 | Buy Now |
|
Future Electronics | Red 2.5 x 2 x 2.7 mm 25° Clear 482 mcd 2.4 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0941 / $0.1100 | Buy Now |
DISTI #
3891212003
|
EBV Elektronik | LED Uni-Color Red 632nm 2-Pin SMD T/R (Alt: 3891212003) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 102000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 82000 |
|
$0.1528 / $0.1642 | Buy Now |
Part Details for 91-21SURC/S530-A2/TR7
91-21SURC/S530-A2/TR7 CAD Models
91-21SURC/S530-A2/TR7 Part Data Attributes:
|
91-21SURC/S530-A2/TR7
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
91-21SURC/S530-A2/TR7
Everlight Electronics Co Ltd
Single Color LED, Brilliant Red, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | BRILLIANT RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 482.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.7 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Viewing Angle | 25 deg |
Alternate Parts for 91-21SURC/S530-A2/TR7
This table gives cross-reference parts and alternative options found for 91-21SURC/S530-A2/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91-21SURC/S530-A2/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91-21SURC/S530-A2/TR10 | Single Color LED, Brilliant Red, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN | Everlight Electronics Co Ltd | 91-21SURC/S530-A2/TR7 vs 91-21SURC/S530-A2/TR10 |
91-21SURC/S530-A2/TR9 | Single Color LED, Brilliant Red, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN | Everlight Electronics Co Ltd | 91-21SURC/S530-A2/TR7 vs 91-21SURC/S530-A2/TR9 |
91-21SURC/S530-A2/F10 | Single Color LED, Brilliant Red, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN | Everlight Electronics Co Ltd | 91-21SURC/S530-A2/TR7 vs 91-21SURC/S530-A2/F10 |