Part Details for 91-212012-08P by Amphenol Industrial Operations
Overview of 91-212012-08P by Amphenol Industrial Operations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H2120127 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (.750in), 9/9 (Pin/Socket), Flash Gold, Bright Tin Shell, 4-40 Fixed Front Screwlock, 2*Arrowhead Boardlock | |
L17H2120120 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 9/9 (Pin/Socket), Flash Gold, Bright Tin Shell, 4-40 Threaded Rear Insert, 2*Arrowhead Boardlock |
Price & Stock for 91-212012-08P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$82.0000 / $103.1600 | Buy Now |