Part Details for 91-155224-61P by Amphenol Industrial Operations
Overview of 91-155224-61P by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69155-224LF | Amphenol Communications Solutions | Quickie Slimline Header, Wire to Board connector, Through Hole, Right Angle, Double Row, 24 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 91-155224-61P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AK6673
|
Newark | Recept |Amphenol Industrial 91-155224-61P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.9000 / $137.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$98.5400 / $186.7400 | Buy Now |