There are no models available for this part yet.
Overview of 91-146322-41P by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-1133441LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 41p | |
10118744-1133141LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 41p | |
10118744-1133541LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 41p |
Price & Stock for 91-146322-41P by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AK3222
|
Newark | Recept |Amphenol Industrial 91-146322-41P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.8800 / $102.0400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.1000 / $138.5200 | Buy Now |