Part Details for 90UH by Micro Commercial Components
Results Overview of 90UH by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
90UH Information
90UH by Micro Commercial Components is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-124 | Coilcraft Inc | Variable Inductor, 90uH Min, 150uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
DS90UH926QSQ/NOPB | Texas Instruments | 5 - 85 MHz 24-bit Color FPD-Link III Deserializer with HDCP 60-WQFN -40 to 105 | |
DS90UH928QSQ/NOPB | Texas Instruments | 5MHz - 85MHz 24-bit Color FPD-Link III to FPD-Link Deserializer with HDCP 48-WQFN -40 to 105 |