Part Details for 90SQ035TR by International Rectifier
Overview of 90SQ035TR by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 90SQ035TR
90SQ035TR CAD Models
90SQ035TR Part Data Attributes
|
90SQ035TR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
90SQ035TR
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 1 Element, 9A, 35V V(RRM), Silicon, DO-204AR, LEAD FREE, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DO-204 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.42 V | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 340 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 70000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 90SQ035TR
This table gives cross-reference parts and alternative options found for 90SQ035TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90SQ035TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-90SQ035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 9A, 35V V(RRM), Silicon, | Vishay Intertechnologies | 90SQ035TR vs VS-90SQ035 |
90SQ035TRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 9A, 35V V(RRM), Silicon, DO-204AR, LEAD FREE, PLASTIC PACKAGE-2 | International Rectifier | 90SQ035TR vs 90SQ035TRPBF |
90SQ035 | 9A, SILICON, RECTIFIER DIODE, DO-204AR, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 90SQ035TR vs 90SQ035 |
90SQ035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 9A, 35V V(RRM), Silicon, DO-204AR, LEAD FREE, PLASTIC PACKAGE-2 | International Rectifier | 90SQ035TR vs 90SQ035 |