Part Details for 90PR250KLFTB by TT electronics / BI Technologies
Results Overview of 90PR250KLFTB by TT electronics / BI Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
90PR250KLFTB Information
90PR250KLFTB by TT electronics / BI Technologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 90PR250KLFTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90PR250KLFTB-ND
|
DigiKey | TRIMMER 250K OHM 0.75W PC PIN Min Qty: 750 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5559 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $1.7800 | Buy Now |
DISTI #
000000000003715661
|
Sager | Trimmer Resistors - Through Hole 3/4W 250K Ohms 10% MULTI TURN Min Qty: 750 | 0 |
|
$1.2000 / $1.2300 | Buy Now |