-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 11W, 2500ohm, 1080V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
90J2K5E by Ohmite Mfg Co is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K0129
|
Newark | Wirewound Resistor, 2.5Kohm, 11W, 5%, Resistance:2.5Kohm, Product Range:90 Series, Power Rating:1... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
90J2K5E-ND
|
DigiKey | RES 2.5K OHM 5% 11W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
90 In Stock |
|
$5.3502 / $12.8200 | Buy Now |
DISTI #
588-90J2K5E
|
Mouser Electronics | Wirewound Resistors - Through Hole 11watt 2.5K 5% Axial RoHS: Compliant | 100 |
|
$5.3500 / $12.7800 | Buy Now |
DISTI #
70023465
|
RS | Resistor, Wirewound, Res 2.5 Kilohms, Pwr-Rtg 11 W, Tol 5%,Axial, Vitreous Enamel | Ohmite 90J2K5E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0700 / $11.8500 | RFQ |
|
Onlinecomponents.com | Res Wirewound 2.5K Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
500 In Stock 200 Factory Stock |
|
$5.0600 / $6.6900 | Buy Now |
DISTI #
90J2K5E
|
TTI | Wirewound Resistors - Through Hole 11watt 2.5K 5% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 200 In Stock |
|
$5.0400 / $6.6900 | Buy Now |
|
Master Electronics | Res Wirewound 2.5K Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
500 In Stock 200 Factory Stock |
|
$5.0600 / $6.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90J2K5E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
90J2K5E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 11W, 2500ohm, 1080V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 8.7 mm | |
Package Length | 46 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 11 W | |
Rated Temperature | 25 °C | |
Resistance | 2500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1080 V |
This table gives cross-reference parts and alternative options found for 90J2K5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90J2K5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
90NJ2K5E | Ohmite Mfg Co | Check for Price | Fixed Resistor, Wire Wound, 11W, 2500ohm, 1080V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | 90J2K5E vs 90NJ2K5E |