Part Details for 90HBJ02RT by Grayhill Inc
Overview of 90HBJ02RT by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90HBJ02RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K8674
|
Newark | Asm, sp/St 2Sld Hbj R, lf |Grayhill 90HBJ02RT Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4500 | Buy Now |
DISTI #
90HBJ02RT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 750 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7765 | Buy Now |
DISTI #
90HBJ02RT
|
Avnet Americas | Switch DIP ON OFF SPST 2 Recessed Slide 0.1A 30VDC J-Bend 2000Cycle/SwitchCycle 2.54mm SMD T/R - Tape and Reel (Alt: 90HBJ02RT) RoHS: Compliant Min Qty: 750 Package Multiple: 1 Container: Reel | 0 |
|
$1.5128 / $3.8483 | Buy Now |
DISTI #
706-90HBJ02RT
|
Mouser Electronics | DIP Switches / SIP Switches ASM,SP/ST 2SLD HBJ R,LF RoHS: Compliant | 0 |
|
$3.3600 / $3.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 1 | 0 |
|
$3.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 1 | 0 |
|
$4.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3400 / $6.9800 | Buy Now |
DISTI #
90HBJ02RT
|
Avnet Americas | Switch DIP ON OFF SPST 2 Recessed Slide 0.1A 30VDC J-Bend 2000Cycle/SwitchCycle 2.54mm SMD T/R - Tape and Reel (Alt: 90HBJ02RT) RoHS: Compliant Min Qty: 750 Package Multiple: 1 Container: Reel | 0 |
|
$1.5128 / $3.8483 | Buy Now |
DISTI #
000000000001491561
|
Sager | DIP Switches / SIP Switches ASM,SP/ST 2SLD HBJ R,LF Min Qty: 750 | 0 |
|
$1.7700 / $4.0100 | Buy Now |
Part Details for 90HBJ02RT
90HBJ02RT CAD Models
90HBJ02RT Part Data Attributes:
|
90HBJ02RT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
90HBJ02RT
Grayhill Inc
Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 6VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Material | POLYETHYLENE | |
Actuator Type | RECESSED TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 6.9 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 7.37 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@6VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 6 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Sealing | MOISTURE PROOF | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | MATTE TIN | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 90HBJ02RT
This table gives cross-reference parts and alternative options found for 90HBJ02RT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90HBJ02RT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90HBJ02P | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 90HBJ02RT vs 90HBJ02P |
90HBJ02 | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 90HBJ02RT vs 90HBJ02 |