90CPV240
Crydom Inc
Description: Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-8

Overview of 90CPV240 by Crydom Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for 90CPV240 by Crydom Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com I/O Module Relays 0VDC to 5VDC 1.6mA 4000Vrms Thru-Hole RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now

CAD Models for 90CPV240 by Crydom Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 90CPV240 by Crydom Inc

90CPV240
Crydom Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CRYDOM INC
Package Description
PLASTIC PACKAGE-8
Reach Compliance Code
compliant
HTS Code
8541.40.95.00
Isolation Voltage-Max
4000 V
Number of Elements
1
On-State Current-Max
90 A
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
TRIGGER OUTPUT SSR
Want to compare parts?
  1. 90CPV240
    Crydom Inc
    Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-8
    VS

Related Parts for 90CPV240

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 90CPV240 by Crydom Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 90CPV240 by Crydom Inc

Select Manufacturer
Which Manufacturer of 90CPV240 would you like to use for your alert(s)?
  • Please alert me when 90CPV240 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 90CPV240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 90CPV240 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 90CPV240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 90CPV240.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 90CPV240 by Crydom Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: