Part Details for 90AC206NA by Fairview Microwave Inc
Overview of 90AC206NA by Fairview Microwave Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90AC206NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | WR-90 to Type N Female Waveguide to Coax Adapter UBR100 Standard with 8.2 GHz to 12.4 GHz X Band in Aluminum | 0 |
|
$373.2500 / $395.0500 | Buy Now |
DISTI #
90AC206NA
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-90, Flange Size: None, Coax Connector Impedance: 50 Ohm, Coax Connector Series: N, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 8.2 GHz, Maximum Frequency: 12.4 GHz, Maximum VSWR: 1.25:1. WR-90 to Type N Female Waveguide to Coax Adapter UBR100 Standard with 8.2 GHz to 12.4 GHz X Band in Aluminum, Fairview Microwave waveguide to coaxial adapter (also known as a waveguide coaxial transition) 90AC206NA is manufactured with a right angle design. Right angle waveguide to coaxial adapter / transition has a waveguide size of WR-90 and UBR100 flange. This WR-90 waveguide to coax adapter / transition is constructed with a N coaxial connector that is 50 Ohm and female gender. WR-90 waveguide to coaxial transition adapter with N connector has a minimum frequency of 8.2 GHz and a maximum frequency of 12.4 GHz. Fairview WR-90 N transition adapter for coax is designed with a body material of aluminum and connector body material of passivated stainless steel. Our WR-90 to N female connector waveguide to coax adapter is manufactured based on precise radio frequency industry specs and you can find more waveguide adapter / transition datasheet specifications above. Fairview Microwave WR-90 waveguide transition adapter to coaxial N part number 90AC206NA is currently in stock at our location. Our right angle wave guide WR-90 to N coaxial cable transition adapter is part of over 1 million in-stock components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide. Min Qty: 1 Package Multiple: 1 | 0 |
|
$377.0200 / $418.9100 | Buy Now |