Part Details for 90_MMCX-S50-0-55/119_OH by HUBER+SUHNER
Overview of 90_MMCX-S50-0-55/119_OH by HUBER+SUHNER
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 90_MMCX-S50-0-55/119_OH
90_MMCX-S50-0-55/119_OH CAD Models
90_MMCX-S50-0-55/119_OH Part Data Attributes
|
90_MMCX-S50-0-55/119_OH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
90_MMCX-S50-0-55/119_OH
HUBER+SUHNER
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | BULK PACKAGING | |
Body Breadth | 0.197 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.197 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |
Alternate Parts for 90_MMCX-S50-0-55/119_OH
This table gives cross-reference parts and alternative options found for 90_MMCX-S50-0-55/119_OH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90_MMCX-S50-0-55/119_OH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
471-900-1000H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 90_MMCX-S50-0-55/119_OH vs 471-900-1000H |
471-900-0361H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 90_MMCX-S50-0-55/119_OH vs 471-900-0361H |
471-040-0040H | RF Connector, Female, Board Mount, Solder Terminal, Jack | Winchester Interconnect | 90_MMCX-S50-0-55/119_OH vs 471-040-0040H |
KF93C08-8S05-4Y | RF MMCX Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack, LEAD FREE | Foxconn | 90_MMCX-S50-0-55/119_OH vs KF93C08-8S05-4Y |
KF93108-8S04-4Y | RF MMCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack, LEAD FREE | Foxconn | 90_MMCX-S50-0-55/119_OH vs KF93108-8S04-4Y |
473-040-0040H | RF Connector, Female, Board Mount, Solder Terminal, Jack | Winchester Interconnect | 90_MMCX-S50-0-55/119_OH vs 473-040-0040H |