Part Details for 90R10C by Cobham PLC
Overview of 90R10C by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 90R10C
90R10C CAD Models
90R10C Part Data Attributes:
|
90R10C
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
90R10C
Cobham PLC
Special Capacitor, Silicon Nitride, 250% +Tol, 250% -Tol, 40ppm/Cel TC, 0.0000001uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 1e-7 µF | |
Dielectric Material | SILICON NITRIDE | |
Negative Tolerance | 250% | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 250% | |
Series | 9000 | |
Temperature Coefficient | 40ppm/Cel ppm/°C |