There are no models available for this part yet.
Overview of 90KS200C by Semtech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 90KS200C by Semtech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27W8920
|
Newark | A Tvs 90Kw 180V |Semtech 90KS200C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$685.9400 | Buy Now | |
DISTI #
90KS200C-ND
|
DigiKey | TVS DIODE 180VWM 280VC MODULE Lead time: 21 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | ||
DISTI #
90KS200C
|
Avnet Americas | Diode TVS Single Bi-Directional 180V 90000W - Bulk (Alt: 90KS200C) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for 90KS200C by Semtech Corporation
Part Data Attributes for 90KS200C by Semtech Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SEMTECH CORP
|
Package Description
|
HERMETIC SEALED, PLASTIC PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Max
|
225 V
|
Breakdown Voltage-Min
|
200 V
|
Clamping Voltage-Max
|
280 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PSFM-X2
|
Non-rep Peak Rev Power Dis-Max
|
90000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
10 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
180 V
|
Reverse Current-Max
|
0.5 µA
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
SINGLE
|
Alternate Parts for 90KS200C
This table gives cross-reference parts and alternative options found for 90KS200C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90KS200C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90KS200CH1 | Trans Voltage Suppressor Diode, 90000W, Bidirectional, 1 Element, Silicon, HERMETIC SEALED, PLASTIC PACKAGE-2 | Semtech Corporation | 90KS200C vs 90KS200CH1 |
90KS200CH3 | Trans Voltage Suppressor Diode, 90000W, 180V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | 90KS200C vs 90KS200CH3 |
90KS200CH3 | Trans Voltage Suppressor Diode, 90000W, Bidirectional, 1 Element, Silicon, HERMETIC SEALED, PLASTIC PACKAGE-2 | Semtech Corporation | 90KS200C vs 90KS200CH3 |
90KS200C | Trans Voltage Suppressor Diode, 90000W, 180V V(RWM), Bidirectional, 1 Element, Silicon, | Micross Components | 90KS200C vs 90KS200C |
90KS200CH1 | Trans Voltage Suppressor Diode, 90000W, Bidirectional, 1 Element, Silicon, HERMETIC SEALED, PLASTIC PACKAGE-2 | Micross Components | 90KS200C vs 90KS200CH1 |
90KS200CH3 | Trans Voltage Suppressor Diode, 90000W, 180V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS TO METAL PACKAGE-2 | ProTek Devices | 90KS200C vs 90KS200CH3 |
90KS200CH1 | Trans Voltage Suppressor Diode, 90000W, 180V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | 90KS200C vs 90KS200CH1 |
90KS200C | Trans Voltage Suppressor Diode, 90000W, 180V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, CASE 12, 2 PIN | Microsemi Corporation | 90KS200C vs 90KS200C |