Part Details for 90HBW05PRT by Grayhill Inc
Overview of 90HBW05PRT by Grayhill Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90HBW05PRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N1751
|
Newark | Dip Switch: Recessed Type, Circuitry: Spst, 5 Positions, Surface Mount, Tape Sealed |Grayhill 90HBW05PRT RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 750 |
|
$3.9200 | Buy Now |
DISTI #
2266-90HBW05PRT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 750 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
750 In Stock |
|
$3.5200 | Buy Now |
DISTI #
90HBW05PRT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 750 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4957 | Buy Now |
DISTI #
90HBW05PRT
|
Avnet Americas | Switch DIP ON OFF SPST 5 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD T/R - Tape and Reel (Alt: 90HBW05PRT) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0184 / $4.3326 | Buy Now |
DISTI #
706-90HBW05PRT
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch SPST low Prof GullWing 5 Pos RoHS: Compliant | 0 |
|
$3.4100 / $5.4400 | Order Now |
|
Future Electronics | 90HB Series Low Profile SPST 5 Position Surface Mount DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$3.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$3.3200 | Buy Now |
|
Onlinecomponents.com | Switch DIP ON OFF SPST 5 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles/Switch 2.54mm SMD T/R RoHS: Compliant |
750 Partner Stock |
|
$3.4800 / $4.3900 | Buy Now |
DISTI #
23980956
|
Verical | Switch DIP ON OFF SPST 5 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | Americas - 750 |
|
$3.3000 | Buy Now |
DISTI #
90HBW05PRT-GRA
|
TME | Switch: DIP-SWITCH Min Qty: 750 | 750 |
|
$3.7224 | Buy Now |
Part Details for 90HBW05PRT
90HBW05PRT CAD Models
90HBW05PRT Part Data Attributes
|
90HBW05PRT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
90HBW05PRT
Grayhill Inc
Slide Dip Switch, 5 Switches, SPST, Latched, 0.1A, 6VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Material | POLYETHYLENE | |
Actuator Type | RECESSED TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.37 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 14.5 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@6VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 6 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 5 | |
Number of Switch Sections | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Sealing | MOISTURE PROOF; TOP TAPE SEALED | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | MATTE TIN | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 90HBW05PRT
This table gives cross-reference parts and alternative options found for 90HBW05PRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90HBW05PRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90HBW05R | Slide Dip Switch, 5 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 90HBW05PRT vs 90HBW05R |
90HBW05P | Slide Dip Switch, 5 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 90HBW05PRT vs 90HBW05P |
90HBW05T | Slide Dip Switch, 5 Switches, SPST, Latched, 0.1A, 6VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Grayhill Inc | 90HBW05PRT vs 90HBW05T |
90HBW05PR | Slide Dip Switch, 5 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 90HBW05PRT vs 90HBW05PR |
90HBW05PT | Slide Dip Switch, 5 Switches, SPST, Latched, 0.1A, 6VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Grayhill Inc | 90HBW05PRT vs 90HBW05PT |