Part Details for 90HBW04RT by Grayhill Inc
Overview of 90HBW04RT by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90HBW04RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N1749
|
Newark | Dip Switch: Recessed Type, Circuitry: Spst, 4 Positions, Surface Mount |Grayhill 90HBW04RT RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 330 |
|
$3.0100 | Buy Now |
DISTI #
90HBW04RT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 750 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1215 | Buy Now |
DISTI #
90HBW04RT
|
Avnet Americas | Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD T/R - Tape and Reel (Alt: 90HBW04RT) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$1.1776 / $2.8898 | Buy Now |
DISTI #
706-90HBW04RT
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch SPST low Prof GullWing 4 Pos RoHS: Compliant | 0 |
|
$2.6400 / $2.8900 | Order Now |
|
Future Electronics | SWITCH SLIDE DIP SPST 25MA 24V RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$2.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$2.7000 | Buy Now |
|
Onlinecomponents.com | Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles/Switch 2.54mm SMD T/R RoHS: Compliant |
330 Partner Stock |
|
$2.8700 / $5.0400 | Buy Now |
DISTI #
000000000001491585
|
Sager | DIP Switches / SIP Switches DIP Switch SPST low Prof GullWing 4 Pos Min Qty: 750 | 0 |
|
$1.3100 / $3.0600 | Buy Now |
DISTI #
90HBW04RT
|
Avnet Abacus | Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD T/R (Alt: 90HBW04RT) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles/Switch 2.54mm SMD T/R RoHS: Compliant |
330 Partner Stock |
|
$2.8700 / $5.0400 | Buy Now |
Part Details for 90HBW04RT
90HBW04RT CAD Models
90HBW04RT Part Data Attributes
|
90HBW04RT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
90HBW04RT
Grayhill Inc
Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 6VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Grayhill | |
Actuator Material | POLYETHYLENE | |
Actuator Type | RECESSED TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.37 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 11.9 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@6VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 6 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 4 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Sealing | MOISTURE PROOF | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | MATTE TIN | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 90HBW04RT
This table gives cross-reference parts and alternative options found for 90HBW04RT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90HBW04RT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90HBW04PT | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 6VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Grayhill Inc | 90HBW04RT vs 90HBW04PT |
90HBW04T | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 6VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Grayhill Inc | 90HBW04RT vs 90HBW04T |
90HBW04PR | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 90HBW04RT vs 90HBW04PR |