Part Details for 90HBJ02PR by Grayhill Inc
Overview of 90HBJ02PR by Grayhill Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 90HBJ02PR
90HBJ02PR CAD Models
90HBJ02PR Part Data Attributes:
|
90HBJ02PR
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
90HBJ02PR
Grayhill Inc
Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Material | POLYETHYLENE | |
Actuator Type | RECESSED TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 6.9 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 7.37 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@6VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 6 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Sealing | MOISTURE PROOF; TOP TAPE SEALED | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 90HBJ02PR
This table gives cross-reference parts and alternative options found for 90HBJ02PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90HBJ02PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90HBJ02P | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 90HBJ02PR vs 90HBJ02P |
90HBJ02 | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 90HBJ02PR vs 90HBJ02 |