Part Details for 909D/301 by Agilent Technologies Inc
Overview of 909D/301 by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 909D/301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T7416
|
Newark | Coaxial Termination, 3.5Mm Male Conn, Rf Test Component Type:Coaxial Termination, Frequency:26.5Ghz, Impedance:50Ohm, Continuous Rf Input Power Max:2W, Product Range:- Rohs Compliant: Yes |Keysight Technologies 909D/301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$726.0000 | Buy Now |
DISTI #
73280380
|
RS | Coaxial termination, DC-26.5 GHz, APC 3.5 mm connector, 3.5mm male termination | Keysight Technologies 909D/301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$770.0000 | RFQ |