Part Details for 9091.99.0183 by HUBER+SUHNER
Overview of 9091.99.0183 by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
LPS4018-334MLB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
ME3220-183KXB | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, SMD |
Price & Stock for 9091.99.0183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-9091.99.0183-ND
|
DigiKey | GDT IN-LINE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.1128 / $61.8600 | Buy Now |
DISTI #
455-9091990183
|
Mouser Electronics | Antenna Accessories Planar antenna downtilt bracket | 11 |
|
$48.4900 / $58.2200 | Buy Now |
|
Onlinecomponents.com | Planar Antenna Downtilt Bracket RoHS: Compliant | 0 |
|
$36.0300 / $64.0000 | Buy Now |
DISTI #
9091.99.0183
|
Richardson RFPD | ANTENNA HARDWARE/ACCESSORY RoHS: Compliant Min Qty: 1 | 0 |
|
$48.5400 | Buy Now |