Part Details for 909-37-1-33-2-B-0 by Wakefield-Vette
Overview of 909-37-1-33-2-B-0 by Wakefield-Vette
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 909-37-1-33-2-B-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
909-37-1-33-2-B-0-ND
|
DigiKey | HEAT SINK ELLIP FIN 37X37MM CLIP Min Qty: 128 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$8.5749 | Buy Now |
DISTI #
567-909371332B0
|
Mouser Electronics | Heat Sinks Chipset Heat Sink with Clip, Elliptical Fin, 37mm Chip Size, 32.6mm H, Aluminum RoHS: Compliant | 0 |
|
$7.2800 / $8.5700 | Order Now |
DISTI #
70357164
|
RS | Heatsink, Eliptical Pin with clip assembly, 37 x 32.6 mm | Wakefield 909-37-1-33-2-B-0 RoHS: Compliant Min Qty: 128 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7700 / $11.3200 | Buy Now |
DISTI #
909-37-1-33-2-B-0
|
TME | Heatsink: extruded, grilled, BGA, black, L: 37.5mm, W: 37.5mm, 900 Min Qty: 1 | 0 |
|
$7.0100 / $9.7000 | RFQ |
DISTI #
909-37-1-33-2B0
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 128 | 0 |
|
$7.7800 | Buy Now |
DISTI #
000000000005591473
|
Sager | Heat Sinks Chipset Heat Sink with Clip, Elliptical Fin, 37mm Chip Size, 32.6mm H, Aluminum Min Qty: 128 | 0 |
|
$7.6500 / $8.3200 | Buy Now |