-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn HDR 2 POS 5mm Solder RA Thru-Hole 4 Terminal 1 Port Bag RoHS: Compliant |
350 Partner Stock |
|
$0.4340 / $0.7231 | Buy Now |
DISTI #
40368354
|
Verical | Conn Wire to Board HDR 2 POS 5mm Solder RA Side Entry Thru-Hole RAST 5 Bag RoHS: Compliant Min Qty: 131 Package Multiple: 1 | Americas - 350 |
|
$0.4800 | Buy Now |
|
Master Electronics | Conn HDR 2 POS 5mm Solder RA Thru-Hole 4 Terminal 1 Port Bag RoHS: Compliant |
350 Partner Stock |
|
$0.4340 / $0.7231 | Buy Now |
DISTI #
10198585
|
TestEquity LLC | Molex 90879-0003 5.00mm Pitch Appli-Mate RAST 5 Header, Right-Angle, Male, Natural, Unblocked Position Keys: 1a, 5b, Unblocked Coding Keys: 01c & d30, Latch Position 1/2 2/3, 5 Circuits | 350 |
|
$0.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90879-0003
Molex
Buy Now
Datasheet
|
Compare Parts:
90879-0003
Molex
Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 90879-0003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90879-0003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68495-802 | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 90879-0003 vs 68495-802 |
8614-00-02-2-YO-15-322-LF | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 90879-0003 vs 8614-00-02-2-YO-15-322-LF |
55102-T341LF | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 90879-0003 vs 55102-T341LF |
65989-202 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 90879-0003 vs 65989-202 |
8614-00-02-2-YO-7-318 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 90879-0003 vs 8614-00-02-2-YO-7-318 |
68602-302LF | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 90879-0003 vs 68602-302LF |
65805-202 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 90879-0003 vs 65805-202 |
67385-102 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 90879-0003 vs 67385-102 |
90013-902 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 90879-0003 vs 90013-902 |
8614-00-02-2-Y0-1-319-LF | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 90879-0003 vs 8614-00-02-2-Y0-1-319-LF |