-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90872-0005
Molex
Buy Now
Datasheet
|
Compare Parts:
90872-0005
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 90872-0005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90872-0005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-7674-C2D102A | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 90872-0005 vs A-7674-C2D102A |
BLY32 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Fischer Elektronik GmbH & Co KG | 90872-0005 vs BLY32 |
640474-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 90872-0005 vs 640474-2 |
A-7674-A2M561A | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 90872-0005 vs A-7674-A2M561A |
5-827888-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | 90872-0005 vs 5-827888-2 |
6-292153-2 | 2 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | 90872-0005 vs 6-292153-2 |
022-42-6022 | Board Connector, 2 Contact(s), 1 Row(s), Female | Molex | 90872-0005 vs 022-42-6022 |
HCSS-02-S-02.60-01-ST4 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | Samtec Inc | 90872-0005 vs HCSS-02-S-02.60-01-ST4 |
0009075029 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 90872-0005 vs 0009075029 |
90872-0010 | Board Connector, 2 Contact(s), 1 Row(s), Female | Molex | 90872-0005 vs 90872-0010 |