Part Details for 90871-1 by TE Connectivity
Overview of 90871-1 by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 90871-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F9722
|
Newark | Tools, Hand Crimp, Crimp Tool Type:Ratchet, For Use With:Amp 0.093 20-14Awg Contacts, Product Range:Te Connectivity/Amp 908, Crimp Size:20Awg To 14Awg Rohs Compliant: Na |Amp Te Connectivity 90871-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$214.2000 | Buy Now |
DISTI #
A9818-ND
|
DigiKey | TOOL HAND CRIMPER 14-20AWG SIDE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5 In Stock |
|
$339.3980 / $362.8000 | Buy Now |
DISTI #
2266-90871-1-ND
|
DigiKey | TOOL HAND CRIMPER 14-20AWG SIDE Min Qty: 1 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$346.8800 / $390.9300 | Buy Now |
DISTI #
90871-1
|
Avnet Americas | Hand Tool Assembly With Die Assembly - Bulk (Alt: 90871-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$275.2350 / $331.2150 | Buy Now |
DISTI #
571-908711
|
Mouser Electronics | Crimpers / Crimping Tools CRIMP TOOL 20-14 | 10 |
|
$319.9900 / $343.0100 | Buy Now |
|
Future Electronics | PROCRIMP III Tool 14 - 20 AWG w/Die 90871-1 and 2 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$310.8600 | Buy Now |
DISTI #
AMP90871-1
|
Heilind Electronics | PROCRMP TL W/DIE COMM .093 P/S | Americas - 0 in Stock |
|
$314.8875 / $349.8751 | Buy Now |
|
Onlinecomponents.com | Crimp Tool - Ratchet - AMP 0.093 20-14AWG Contacts - Te Connectivity / Amp 908. |
6 In Stock |
|
$304.7600 / $331.8100 | Buy Now |
DISTI #
55408963
|
Verical | Application Tools, PRO-CRIMPER Hand Crimping Tool Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$271.9792 / $299.5804 | Buy Now |
DISTI #
12925420
|
Verical | Application Tools, PRO-CRIMPER Hand Crimping Tool Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$344.7000 / $366.5900 | Buy Now |
Part Details for 90871-1
90871-1 CAD Models
90871-1 Part Data Attributes:
|
90871-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
90871-1
TE Connectivity
PROCRMP TL W/DIE COMM .093 P/S
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |