Part Details for 90870-1 by TE Connectivity
Overview of 90870-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 90870-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9062
|
Newark | Tools, Hand Crimp, Crimp Tool Type:Ratchet, For Use With:Amp 0.062 24-30Awg Contacts, Product Range:Te Connectivity/Amp 908, Crimp Size:30Awg To 24Awg Rohs Compliant: Na |Amp Te Connectivity 90870-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$297.6000 / $343.3900 | Buy Now |
DISTI #
A9819-ND
|
DigiKey | TOOL HAND CRIMPER 24-30AWG SIDE Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
10 In Stock |
|
$316.7360 / $350.6700 | Buy Now |
DISTI #
90870-1
|
Avnet Americas | PRO-Crimper Hand Tool Assembly - Bulk (Alt: 90870-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$264.3200 / $318.0800 | Buy Now |
DISTI #
92F9062
|
Avnet Americas | PRO-Crimper Hand Tool Assembly - Bulk (Alt: 92F9062) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$324.9700 / $359.7700 | Buy Now |
DISTI #
571-908701
|
Mouser Electronics | Crimpers / Crimping Tools PROCRIMPER 30-24 | 5 |
|
$311.7000 / $340.4000 | Buy Now |
|
Future Electronics | Pro-Crimper III Hand Crimping Tool RoHS: Non Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$276.9500 | Buy Now |
DISTI #
AMP90870-1
|
Heilind Electronics | PROCRMP TL W/DIE COMM .062 P/S | Americas - 1 in Stock |
|
$302.4000 / $336.0001 | Buy Now |
|
Onlinecomponents.com | Crimp Tool - Ratchet - AMP 0.062 24-30AWG Contacts - Te Connectivity / Amp 908. |
6 In Stock |
|
$293.5500 / $324.9600 | Buy Now |
DISTI #
90870-1
|
TTI | Crimpers / Crimping Tools PROCRIMPER 30-24 Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$289.6400 | Buy Now |
DISTI #
AMP90870-1
|
Interstate Connecting Components | PROCRMP TL W/DIE COMM .062 P/S | 0 |
|
$302.4000 / $336.0001 | Buy Now |
Part Details for 90870-1
90870-1 CAD Models
90870-1 Part Data Attributes:
|
90870-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
90870-1
TE Connectivity
PROCRMP TL W/DIE COMM .062 P/S
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |