There are no models available for this part yet.
Overview of 9086 19MMX50M by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD789086MC-5A4-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
59132-T34-09-086LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Stacking Header - Through Hole - Double row - 18 Positions - 2mm (0.079inch) - Vertical. | |
51939-086LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 7P 32S 7P Right Angle Header, Solder To Board |
Price & Stock for 9086 19MMX50M by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3M9042-ND
|
DigiKey | TAPE DBL SIDED TRAN 3/4"X54.7YD Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |