There are no models available for this part yet.
Overview of 90833-3518 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for 90833-3518 by Molex
Part Data Attributes for 90833-3518 by Molex
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
LATCHED, POLARIZATION AVAILABLE
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE66
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Total Number of Contacts
|
7
|
UL Flammability Code
|
94V-2
|
Alternate Parts for 90833-3518
This table gives cross-reference parts and alternative options found for 90833-3518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90833-3518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD1-07-S-K-M | Rectangular Power Connector, 7 Contact(s), Female, IDC Terminal | Samtec Inc | 90833-3518 vs IPD1-07-S-K-M |
H4130-07PSB000R | Rectangular Power Connector, 7 Contact(s), Female, | Hsuan Mao Technology Co | 90833-3518 vs H4130-07PSB000R |
90833-3514 | Rectangular Power Connector, 7 Contact(s), Female | Molex | 90833-3518 vs 90833-3514 |
90833-3502 | Rectangular Power Connector, 7 Contact(s), Female | Molex | 90833-3518 vs 90833-3502 |
3615-207 | Rectangular Power Connector, 7 Contact(s), Female, Clamp Screw Terminal | Lumberg Connect GmbH | 90833-3518 vs 3615-207 |
362507 | Rectangular Power Connector, 7 Contact(s), Female, IDC Terminal | Lumberg Connect GmbH | 90833-3518 vs 362507 |
IPBD-07-S | Rectangular Power Connector, 7 Contact(s), Female | Samtec Inc | 90833-3518 vs IPBD-07-S |
CEH156F18-7-TA | Rectangular Power Connector, 7 Contact(s), Female, IDC Terminal | Panduit Corp | 90833-3518 vs CEH156F18-7-TA |
CEH156F18-7-D | Rectangular Power Connector, 7 Contact(s), Female, IDC Terminal | Panduit Corp | 90833-3518 vs CEH156F18-7-D |
3615-307 | Rectangular Power Connector, 7 Contact(s), Female, Clamp Screw Terminal | Lumberg Connect GmbH | 90833-3518 vs 3615-307 |