Part Details for 90833-1264 by Molex
Overview of 90833-1264 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 90833-1264
90833-1264 CAD Models
90833-1264 Part Data Attributes
|
90833-1264
Molex
Buy Now
Datasheet
|
Compare Parts:
90833-1264
Molex
Rectangular Power Connector, 4 Contact(s), Female
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | LATCHED, POLARIZATION AVAILABLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 90833-1264
This table gives cross-reference parts and alternative options found for 90833-1264. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90833-1264, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10080068-2EC0025LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 90833-1264 vs 10080068-2EC0025LF |
10080068-4HEL100LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 90833-1264 vs 10080068-4HEL100LF |
10080068-1DD0045LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 90833-1264 vs 10080068-1DD0045LF |
43255-0073 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal | Molex | 90833-1264 vs 43255-0073 |
PLAH04F9300A1 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 90833-1264 vs PLAH04F9300A1 |
10080068-1CE0045LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 90833-1264 vs 10080068-1CE0045LF |
10080068-3HB0041LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 90833-1264 vs 10080068-3HB0041LF |
10080068-4HBL090LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 90833-1264 vs 10080068-4HBL090LF |
HM4202E-D | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | 90833-1264 vs HM4202E-D |
HM4202E-SW | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | 90833-1264 vs HM4202E-SW |