There are no models available for this part yet.
Overview of 9082600634 by Pneumatic Components Limited (PCL)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9082600634 by Pneumatic Components Limited (PCL)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
9082600634
|
TME | Balancer, Flowmatik, 4÷6kg, Ørope: 2.5mm, Rope pitch: 2.5m Min Qty: 1 | 0 |
|
$120.6900 / $138.5700 | RFQ |