Part Details for 9081C-05-00 by Coto Technology USA
Overview of 9081C-05-00 by Coto Technology USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9081C-05-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reed Relays 5VDC 125Ohm 0.4A SPDT (22.6x6.98x8)mm THT Dry |
20 In Stock |
|
$3.9800 / $5.8200 | Buy Now |
|
Master Electronics | Reed Relays 5VDC 125Ohm 0.4A SPDT (22.6x6.98x8)mm THT Dry |
20 In Stock |
|
$3.9800 / $5.8200 | Buy Now |