-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6610-222MC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPS5030-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
MSS1260-222NLD | Coilcraft Inc | General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM0204
|
Newark | Picoflex Surface Mount Latched Vertical Header With Pcb Pegs, 22 Circuits, Tin (Sn) Plating, Black |Molex 90816-0222 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 58800 |
|
$1.3300 / $1.5100 | Buy Now |
DISTI #
538-90816-0222
|
Mouser Electronics | Headers & Wire Housings 22CKT PICOFLEX HDR SMT LATCHED Sn RoHS: Compliant | 962 |
|
$1.3100 / $2.6700 | Buy Now |
|
Onlinecomponents.com | 1.27mm Pitch Picoflex® SMT Latched Vertical Header with PCB Pegs, 22 Circuits, Tin (Sn) Plating, Black RoHS: Compliant |
58800 Partner Stock |
|
$1.0200 / $1.4700 | Buy Now |
DISTI #
65681967
|
Verical | Conn Picoflex HDR 22 POS 1.27mm Solder ST SMD Picoflex T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Americas - 45600 |
|
$0.9800 / $1.3600 | Buy Now |
DISTI #
60151452
|
Verical | Conn Picoflex HDR 22 POS 1.27mm Solder ST SMD Picoflex T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Americas - 13200 |
|
$0.9800 / $1.3600 | Buy Now |
DISTI #
908160222-MOL
|
TME | Connector: wire-board | 58800 |
|
Buy Now | |
|
Master Electronics | 1.27mm Pitch Picoflex® SMT Latched Vertical Header with PCB Pegs, 22 Circuits, Tin (Sn) Plating, Black RoHS: Compliant |
58800 Partner Stock |
|
$1.0200 / $1.4700 | Buy Now |
DISTI #
10198579
|
TestEquity LLC | Molex 90816-0222 Picoflex Surface Mount Latched Vertical Header with PCB Pegs, 22 Circuits, Tin (Sn) Plating, Black | 58800 |
|
$1.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90816-0222
Molex
Buy Now
|
Compare Parts:
90816-0222
Molex
|
Samacsys Manufacturer | Molex |