Part Details for 908140906 by Molex
Overview of 908140906 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 908140906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77309786
|
Verical | Conn Picoflex HDR 6 POS 1.27mm Solder ST Top Entry SMD Picoflex T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Americas - 10800 |
|
$0.4271 / $0.5833 | Buy Now |
DISTI #
77694826
|
Verical | Conn Picoflex HDR 6 POS 1.27mm Solder ST Top Entry SMD Picoflex T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Americas - 3000 |
|
$0.5889 / $0.6444 | Buy Now |
DISTI #
MX-90814-0906
|
TME | Socket, wire-board, male, PIN: 6, 1.27mm, SMT, PicoFlex, 1.2A, tinned Min Qty: 3 | 0 |
|
$0.4670 / $0.6660 | RFQ |
DISTI #
COREC31482
|
Rutronik | 06P PICOFLEX HEADER SMT 180° RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel |
Stock DE - 13200 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3503 / $0.3705 | Buy Now |
DISTI #
908140906
|
Avnet Abacus | Conn Ribbon Cable Connector HDR 6 POS 2.54mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 908140906) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 6000 |
|
Buy Now | |
DISTI #
908140906
|
Avnet Abacus | Conn Ribbon Cable Connector HDR 6 POS 2.54mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 908140906) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Pin Header, Wire-to-Board, 1.27 mm, 1 Rows, 6 Contacts, Surface Mount RoHS: Compliant Min Qty: 1 Package Multiple: 600 | 4800 |
|
$0.4722 / $0.5103 | Buy Now |