90814-3918
Molex
Description: Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle,

Overview of 90814-3918 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
54121-809081450LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 8 Positions, 2.54mm (0.100in) Pitch.
54122-109081400LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 8 position, 2.54mm (0.100in) pitch
54242-109081400LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 8 Positions, 2.54mm (0.100in) Pitch.

Price & Stock for 90814-3918 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 57R3213
Newark 18Ckt Picoflex Smt Header |Molex 90814-3918 (Alternate Part Number: 800756884028 RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $2.1800
  • 10,000 $2.1500
$2.1500 / $2.1800 Buy Now
DISTI # 908143918
Avnet Americas 18CKT PICOFLEX SMT HEADER (Alt: 908143918) Min Qty: 9000 Package Multiple: 1800 0
RFQ
DISTI # 538-90814-3918
Mouser Electronics Headers & Wire Housings P'FLEX SMT H'R HI-TE EMP W PEGS AU 18 CKT RoHS: Compliant 0
  • 1,800 $2.1100
  • 9,000 $2.1100
$2.1100 Order Now
Onlinecomponents.com 1.27mm Pitch Picoflex® PF-50 SMT Header with PCB Pegs, Vertical, Low Profile, Surface Mount, Gold (Au) Plated, 18 Circuits, Natural RoHS: Compliant 0
  • 9,000 $2.4800
  • 18,000 $2.3500
  • 36,000 $2.2300
$2.2300 / $2.4800 Buy Now

CAD Models for 90814-3918 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 90814-3918 by Molex

90814-3918
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
PICOFLEX, POLARIZED, STAGGERED CONFIGURATION
Board Mounting Option
PEG
Body Breadth
0.197 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
BLADE PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BEIGE
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
Rated Current (Signal)
1.2 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
18
UL Flammability Code
94V-0
Want to compare parts?
  1. 90814-3918
    Molex
    Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle,
    VS

Alternate Parts for 90814-3918

This table gives cross-reference parts and alternative options found for 90814-3918. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90814-3918, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
90814-0818 Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, Molex 90814-3918 vs 90814-0818
90814-0718 Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, Molex 90814-3918 vs 90814-0718
90779-0008 Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Natural Insulator, Receptacle, Molex 90814-3918 vs 90779-0008

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 90814-3918 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 90814-3918 by Molex

Select Manufacturer
Which Manufacturer of 90814-3918 would you like to use for your alert(s)?
  • Please alert me when 90814-3918 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 90814-3918 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 90814-3918 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 90814-3918 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 90814-3918.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 90814-3918 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: