Part Details for 90814-2010 by Molex
Overview of 90814-2010 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 90814-2010
90814-2010 CAD Models
90814-2010 Part Data Attributes
|
90814-2010
Molex
Buy Now
Datasheet
|
Compare Parts:
90814-2010
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | PICOFLEX, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 90814-2010
This table gives cross-reference parts and alternative options found for 90814-2010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90814-2010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78540-110LF | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 90814-2010 vs 78540-110LF |
5-146129-8 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE's AMP | 90814-2010 vs 5-146129-8 |
54201-S3010A | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 90814-2010 vs 54201-S3010A |
78540-610 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 90814-2010 vs 78540-610 |
350-10-110-00-107 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Mill-Max Mfg Corp | 90814-2010 vs 350-10-110-00-107 |
5-146129-8 | CONNECTOR, 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | 90814-2010 vs 5-146129-8 |
78540-910TLF | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 90814-2010 vs 78540-910TLF |
54201-G0810P | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 90814-2010 vs 54201-G0810P |
54201-T3010A | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 90814-2010 vs 54201-T3010A |
78540-310T | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 90814-2010 vs 78540-310T |