Part Details for 9081-2-0-0 by Amphenol Positronic
Overview of 9081-2-0-0 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9081-2-0-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4306-9081-2-0-0-ND
|
DigiKey | CONTACT REMOVAL TOOL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
9 In Stock |
|
$125.9764 / $143.3500 | Buy Now |
DISTI #
276-9081-2-0-0
|
Mouser Electronics | Extraction, Removal & Insertion Tools D-SUB ACCESSORY | 3 |
|
$156.4000 | Buy Now |
DISTI #
POS9081-2-0-0
|
Heilind Electronics | Tools | Americas - 0 in Stock |
|
$127.2624 / $157.4604 | Buy Now |
DISTI #
9081-2-0-0
|
TTI | Extraction, Removal & Insertion Tools D-SUB ACCESSORY Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$156.4000 | Buy Now |
DISTI #
POS9081-2-0-0
|
Interstate Connecting Components | Tools | 1 |
|
$127.2624 / $157.4604 | Buy Now |