Part Details for 9080LBA261104 by Square D by Schneider Electric
Overview of 9080LBA261104 by Square D by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9080LBA261104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B3358
|
Newark | Tb, Pwr Distribution, 2Pole, 115A, 600V, Rated Current:115A, Rated Voltage:600V, No. Of Poles:2 Pole, Line Side Connections Per Pole:1, Line Side Connection Method:Screw, Line Side Wire Size Max:2Awg, Load Side Wire Size Max:10Awg Rohs Compliant: Yes |Square D By Schneider Electric 9080LBA261104 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$26.3400 / $33.8700 | Buy Now |
DISTI #
70458593
|
RS | Power Distribution Block 600V 115A | Square D 9080LBA261104 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 20 |
|
$23.8800 / $31.0200 | Buy Now |
DISTI #
2916033
|
element14 Asia-Pacific | TB, PWR DISTRIBUTION, 2POLE, 115A, 600V RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$30.6505 / $31.9063 | Buy Now |
DISTI #
2916033
|
Farnell | TB, PWR DISTRIBUTION, 2POLE, 115A, 600V RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Each | 16 |
|
$28.1180 / $36.1517 | Buy Now |