Part Details for 9080GR6 by Square D by Schneider Electric
Overview of 9080GR6 by Square D by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9080GR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R7952
|
Newark | Terminal Block, Din Rail, 1 Position, 22-8Awg, No. Of Positions:2Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:8Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:60A, Rated Voltage:600V, No. Of Levels:1 Rohs Compliant: Yes |Square D By Schneider Electric 9080GR6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 165 |
|
$2.6900 / $3.1800 | Buy Now |
DISTI #
70007746
|
RS | Terminal Block Connector Box Lug 60A 600V 22-8 AWG, 9080 Series | Square D 9080GR6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 777 |
|
$2.1900 / $2.9200 | Buy Now |
|
Quest Components | 32 |
|
$1.6350 / $3.2700 | Buy Now |