Part Details for 9080GP6 by Square D by Schneider Electric
Overview of 9080GP6 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9080GP6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F4246
|
Newark | Terminal Block, Din Rail, 2 Position, 18-12Awg, No. Of Positions:2Positions, Wire Size Awg Min:18Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:40A, Rated Voltage:600V, No. Of Levels:1Rohs Compliant: Yes |Square D By Schneider Electric 9080GP6 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.1500 | Buy Now |
DISTI #
70007750
|
RS | Terminal Block Connector, Pressure Wire,18-12 AWG, Natural,40 A,600 V | Square D 9080GP6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 20 |
|
$3.7100 | Buy Now |