Part Details for 9080GMR6 by Square D by Schneider Electric
Results Overview of 9080GMR6 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9080GMR6 Information
9080GMR6 by Square D by Schneider Electric is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 9080GMR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F8494
|
Newark | Terminal Block, Din Rail, 2P, 30A, 600V, No. Of Positions:2Positions, Wire Size Awg Min:22Awg, Wi... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $1.6900 | Buy Now |
DISTI #
72194990
|
RS | TERMINAL BLOCK 600V 30AMP NEMA +OPTIONS | Square D 9080GMR6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 5 |
|
$2.9000 | Buy Now |