Part Details for 9080GMN6 by Square D by Schneider Electric
Results Overview of 9080GMN6 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9080GMN6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P8431
|
Newark | Terminal Block, Din Rail, 2P, 30A, 600V, No. Of Positions:2Positions, Wire Size Awg Min:22Awg, Wi... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $2.4500 | Buy Now |
DISTI #
72194988
|
RS | TERMINAL BLOCK 600V 30AMP NEMA OPTIONS | Square D 9080GMN6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 50 |
|
$2.3400 | Buy Now |