Part Details for 9080GM6 by Square D by Schneider Electric
Results Overview of 9080GM6 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9080GM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R7951
|
Newark | Terminal Block, Din Rail, 1 Position, 22-10Awg, No. Of Positions:2Positions, Wire Size Awg Min:22A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 432 |
|
$2.6700 | Buy Now |
DISTI #
70007744
|
RS | Terminal Block Connector Box Lug 30A 600V 22-10 AWG, 9080 Series | Square D 9080GM6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1616 |
|
$2.7200 | Buy Now |