Part Details for 9080GCB70 by Square D by Schneider Electric
Overview of 9080GCB70 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9080GCB70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F4231
|
Newark | Standard Terminal Block, Product Range:C Series, Current Rating:7A, No. Of Poles:-, Voltage Rating Vdc:65Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Square D By Schneider Electric 9080GCB70 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
72195017
|
RS | CIRCUIT PROTECTOR 250V 7AMP TYPE NEMA | Square D 9080GCB70 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$84.7100 / $105.8900 | Buy Now |