Part Details for 9080GA6 by Square D by Schneider Electric
Overview of 9080GA6 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9080GA6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R7947
|
Newark | Terminal Block, Din Rail, 2 Position, 22-12Awg, No. Of Positions:2Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:40A, Rated Voltage:600V, No. Of Levels:1Rohs Compliant: Yes |Square D By Schneider Electric 9080GA6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$2.0900 / $2.4400 | Buy Now |
DISTI #
70061004
|
RS | TERMINAL BLOCK 600V 40AMP NEMA +OPTIONS | Square D 9080GA6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 223 |
|
$2.3700 / $3.0700 | Buy Now |