Part Details for 90800-2 by TE Connectivity
Overview of 90800-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 90800-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B4744
|
Newark | Crimp Die, 354940-1 Hand Crimp Tool, Crimp Die Applications:Amplimite Hdp-20 Connectors, For Use With:Te 354940-1 Pro-Crimper Ii Hand Tool Frame Assembly, Product Range:-, Crimp Size:28Awg To 22Awg Rohs Compliant: Na |Amp Te Connectivity 90800-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$214.2900 / $230.7700 | Buy Now |
DISTI #
A9816-ND
|
DigiKey | DIE SET HI-DEN D-SUB CRIMP CONT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1 In Stock |
|
$211.8348 / $234.5300 | Buy Now |
DISTI #
90800-2
|
Avnet Americas | Connector Accessories Crimp Die Set - Bulk (Alt: 90800-2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$177.0000 / $213.0000 | Buy Now |
DISTI #
93B4744
|
Avnet Americas | Connector Accessories Crimp Die Set - Bulk (Alt: 93B4744) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$217.3800 / $238.9700 | Buy Now |
DISTI #
571-908002
|
Mouser Electronics | Punches & Dies DIE ASSEMBLY | 8 |
|
$206.6400 / $215.3300 | Buy Now |
|
Future Electronics | Die Assembly AMPLIMITE 28-22 AWG Snap Contacts (for PRO-CRIMPER* III 90800-1) RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks Container: Box | 0Box |
|
$173.7900 | Buy Now |
DISTI #
AMP90800-2
|
Heilind Electronics | DIE ASSEMBLY | Americas - 5 in Stock |
|
$202.5000 / $225.0001 | Buy Now |
|
Onlinecomponents.com | DIE ASSEMBLY |
2 In Stock 10 On Order |
|
$187.2300 / $205.3100 | Buy Now |
DISTI #
90800-2
|
TTI | Punches & Dies DIE ASSEMBLY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$190.9900 / $206.7300 | Buy Now |
DISTI #
AMP90800-2
|
Interstate Connecting Components | DIE ASSEMBLY | 1 |
|
$202.5000 / $225.0001 | Buy Now |
Part Details for 90800-2
90800-2 CAD Models
90800-2 Part Data Attributes
|
90800-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
90800-2
TE Connectivity
DIE ASSEMBLY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |