Part Details for 9080 by Keystone Electronics Corp
Overview of 9080 by Keystone Electronics Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-801MLD | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-801ML | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for 9080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W4853
|
Newark | Spacer Support, 7.1Mm, Nylon 6.6, Pcb Support Type:Lock-In Support With Adhesive Base, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:4.7Mm, External Width:7.1Mm, Product Range:- Rohs Compliant: Yes |Keystone 9080 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 525 |
|
$0.5840 / $0.6900 | Buy Now |
DISTI #
36-9080-ND
|
DigiKey | BRD SPT SNAP LOCK ADHESIVE 3/16" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5090 In Stock |
|
$0.5118 / $1.0500 | Buy Now |
DISTI #
534-9080
|
Mouser Electronics | Standoffs & Spacers SPACER SUPPORT RoHS: Compliant | 401 |
|
$0.5010 / $1.0500 | Buy Now |
DISTI #
71280508
|
RS | SPACER SUPPORT | Keystone Electronics 9080 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 / $1.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.0400 | Buy Now |
|
Bisco Industries | 400 |
|
Buy Now | ||
DISTI #
KEY9080
|
Heilind Electronics | SPACER SUPPORT | Americas - 37 in Stock |
|
$1.1300 | Buy Now |
DISTI #
81419198
|
Verical | Adhesive Lock-In Release Supports, Sturdy Support, Nylon 6/6 RoHS: Compliant Min Qty: 73 Package Multiple: 1 | Americas - 525 |
|
$1.0425 / $1.1795 | Buy Now |
|
Bristol Electronics | 348 |
|
RFQ | ||
DISTI #
KEYS9080
|
TME | PCB distance Min Qty: 1 | 0 |
|
$0.8600 / $1.1000 | RFQ |
Part Details for 9080
9080 CAD Models
9080 Part Data Attributes
|
9080
Keystone Electronics Corp
Buy Now
|
Compare Parts:
9080
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |