Part Details for 908-22101-TC by Amphenol Corporation
Overview of 908-22101-TC by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10051922-1010ELF | Amphenol Communications Solutions | 0.50mm Flex Connector, VLL Series, 10 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free Type. | |
U10BH7422101T | Amphenol Communications Solutions | SlimSAS Vertical X8 30u\\ Gold plating, Latch pin outside, Latch pin length=1.5mm, 24G, T&R packing | |
51722-10103600AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 36S STB Right Angle Header. |
Price & Stock for 908-22101-TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
908-22101-TC
|
Avnet Americas | Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold T/R - Tape and Reel (Alt: 908-22101-TC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 1500 |
|
$3.7524 | Buy Now |
DISTI #
523-908-22101-TC
|
Mouser Electronics | RF Connectors / Coaxial Connectors MICROMATE FEMALE SMT RoHS: Compliant | 1596 |
|
$5.2000 / $10.0900 | Buy Now |
|
Quest Components | 704 |
|
$4.8116 / $13.7475 | Buy Now | |
DISTI #
908-22101-TC
|
TTI | RF Connectors / Coaxial Connectors MICROMATE FEMALE SMT Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$4.4600 | Buy Now |
DISTI #
908-22101-TC
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$5.7400 | Buy Now |
DISTI #
908-22101-TC
|
Avnet Abacus | Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold T/R - Tape and Reel (Alt: 908-22101-TC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 908-22101-TC
908-22101-TC CAD Models
908-22101-TC Part Data Attributes
|
908-22101-TC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
908-22101-TC
Amphenol Corporation
RF MMCX Connector, Female, Board Mount, Surface Mount Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | MICROMATE | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
VSWR | 1.4 |
Alternate Parts for 908-22101-TC
This table gives cross-reference parts and alternative options found for 908-22101-TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 908-22101-TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
908-22101 | Amphenol Corporation | $4.3918 | RF MMCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Guide Pin, Jack, | 908-22101-TC vs 908-22101 |