Part Details for 908-195 by Bivar Inc
Overview of 908-195 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 908-195
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R9886
|
Newark | Nylon Tubular, 0.195 In. Length, 0.187 Od, 0.125 Id, White/Bag |Bivar 908-195 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0450 / $0.0640 | Buy Now |
DISTI #
908-195-ND
|
DigiKey | ROUND SPACER NYLON 4.95MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0387 | Buy Now |
DISTI #
749-908-195
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .195 in Nylon White RoHS: Compliant | 0 |
|
$0.0340 / $0.1000 | Order Now |
DISTI #
70530960
|
RS | Nylon Tubular, 0.195 in. Length, 0.187 OD, 0.125 ID, White | Bivar Inc. 908-195 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0430 / $0.0460 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks | 0 |
|
$0.0454 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now |