Part Details for 908-125 by Bivar Inc
Overview of 908-125 by Bivar Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 908-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X3273
|
Newark | Pcb Mounting, Round, Nylon 6, 0.125Inch, Pcb Support Type:-, Pcb Support Material:Nylon 6 (Polyamide 6), Height:0.125", External Width:4.7Mm, Product Range:-, Inner Diameter:3.2Mm, Outer Diameter:4.7Mm, Overall Length:0.125" Rohs Compliant: Yes |Bivar 908-125 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0360 / $0.0420 | Buy Now |
DISTI #
492-1769-ND
|
DigiKey | ROUND SPACER NYLON 1/8" Min Qty: 1 Lead time: 2 Weeks Container: Bag |
680 In Stock |
|
$0.0369 / $0.1000 | Buy Now |
DISTI #
749-908-125
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .125 in Nylon White RoHS: Compliant | 35181 |
|
$0.0340 / $0.1000 | Buy Now |
DISTI #
70530940
|
RS | Nylon Tubular, 0.125 in. Length, 0.187 OD, 0.125 ID, White | Bivar Inc. 908-125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5060 |
|
$0.0880 / $0.1040 | Buy Now |
|
Future Electronics | 908 Series Universal .125 in Long Nylon Tubular Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$0.0399 / $0.0482 | Buy Now |
|
Bisco Industries | 1631 |
|
Buy Now | ||
DISTI #
53830789
|
Verical | Spacer Round 3.2mm-ID 4.7mm-OD 3.175mm-LG Nylon RoHS: Compliant Min Qty: 370 Package Multiple: 1 | Americas - 1629 |
|
$0.1175 / $0.2048 | Buy Now |
|
Quest Components | 1280 |
|
$0.0756 / $0.2520 | Buy Now | |
|
Quest Components | 327 |
|
$0.0630 / $0.2100 | Buy Now |
Part Details for 908-125
908-125 CAD Models
908-125 Part Data Attributes
|
908-125
Bivar Inc
Buy Now
|
Compare Parts:
908-125
Bivar Inc
|
Samacsys Manufacturer | Bivar |