90779-3012
Molex
Description: Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Overview of 90779-3012 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 6 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
EPL3012-472MLC Coilcraft Inc General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, HALOGEN FREE AND ROHS COMPLIANT
XFL3012-601MEC Coilcraft Inc General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT
XFL3012-601MEB Coilcraft Inc General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT

Price & Stock for 90779-3012 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 57R3126
Newark 24Ckt Header Assembly Picoflex |Molex 90779-3012 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $3.9300
$3.9300 Buy Now
Onlinecomponents.com 1.27mm Pitch Picoflex® PF-50 Header, Vertical, Low Profile, High Temperature Surface Mount Compatible, 0.76µm Gold (Au) Plating, 24 Circuits, Glow Wire Compatible RoHS: Compliant 0
  • 600 $3.5200
  • 1,200 $3.4600
  • 2,000 $3.1500
  • 5,000 $3.0600
$3.0600 / $3.5200 Buy Now

CAD Models for 90779-3012 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 90779-3012 by Molex

90779-3012
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
Molex
Additional Feature
LOW PROFILE, POLARIZED, STAGGERED CONFIGURATION
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
24
UL Flammability Code
94V-0
Want to compare parts?
  1. 90779-3012
    Molex
    Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for 90779-3012

This table gives cross-reference parts and alternative options found for 90779-3012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90779-3012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
90715-1024 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Molex 90779-3012 vs 90715-1024
90779-9012 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Molex 90779-3012 vs 90779-9012
90325-6924 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Molex 90779-3012 vs 90325-6924
90325-9924 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Molex 90779-3012 vs 90325-9924
90325-6024 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Molex 90779-3012 vs 90325-6024
90325-5024 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Molex 90779-3012 vs 90325-5024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 90779-3012 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 90779-3012 by Molex

  • Please alert me when 90779-3012 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 90779-3012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 90779-3012 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 90779-3012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 90779-3012.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 90779-3012 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: