Datasheets
90719-335LF by:

Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Part Details for 90719-335LF by Amphenol FCi

Overview of 90719-335LF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
90719-409HLF Amphenol Communications Solutions BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 9 Positions, 2.54mm Pitch, Vertical, 4.52mm (0.178in) Mating, 2.69mm (0.106in) Tail.
87690-719LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row, Double Body, Polarization, 18 Positions, 2.54mm (0.100in) Pitch
76342-335LF Amphenol Communications Solutions Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 70 Positions, 2.54mm (0.100in) Pitch

Part Details for 90719-335LF

90719-335LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

90719-335LF Part Data Attributes

90719-335LF Amphenol FCi
Buy Now Datasheet
Compare Parts:
90719-335LF Amphenol FCi Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FCI
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (50) OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 35
UL Flammability Code 94V-0

Alternate Parts for 90719-335LF

This table gives cross-reference parts and alternative options found for 90719-335LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90719-335LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
90719-335 Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 90719-335LF vs 90719-335
90719-335LF Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 90719-335LF vs 90719-335LF
Part Number Description Manufacturer Compare
78290-835 Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 90719-335LF vs 78290-835
8614-00-35-1-LO-13-328-LF Board Connector, 35 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 90719-335LF vs 8614-00-35-1-LO-13-328-LF
8614-00-35-1-YO-4-319-LF Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 90719-335LF vs 8614-00-35-1-YO-4-319-LF
8614-00-35-1-LO-11-327-LF Board Connector, 35 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 90719-335LF vs 8614-00-35-1-LO-11-327-LF
8614-00-35-1-Y0-4-321-LF Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 90719-335LF vs 8614-00-35-1-Y0-4-321-LF
87185-035HLF Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 90719-335LF vs 87185-035HLF
68771-235LF Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 90719-335LF vs 68771-235LF
68633-435LF Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 90719-335LF vs 68633-435LF
68461-535 Board Connector, 35 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 90719-335LF vs 68461-535
8614-00-35-1-YO-9-315-LF Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 90719-335LF vs 8614-00-35-1-YO-9-315-LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 90719-335LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 90719-335LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 90719-335LF would you like to use for your alert(s)?
  • Please alert me when 90719-335LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 90719-335LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 90719-335LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 90719-335LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 90719-335LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 90719-335LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: