There are no models available for this part yet.
Overview of 9070TF500D20 by Square D by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9070TF500D20 by Square D by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17B2972
|
Newark | Industrial Control Transformer, 500Va, Chassis Mount Transformer Type:Industrial Control, Secondary Voltages:115V, Power Rating:500Va, Frequency Range:50Hz/60Hz, Winding Type:Multiple Primary, Single Secondary, Current Rating:- Rohs Compliant: Yes |Square D By Schneider Electric 9070TF500D20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$734.0400 / $775.7800 | Buy Now | |
DISTI #
72195139
|
RS | TRFMR CONTROL 500VA 208/230/460V-115V | Square D 9070TF500D20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$847.2600 / $920.9300 | Buy Now |